TE Connectivity 641294-1-T/R technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte, Gold |
| Depth | 3.68mm |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 641294-1-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.