
Six-position, single-row, straight wire-to-wire connector assembly tool for discrete wire applications. Features female, signal contact type with gold-plated bronze material and a 9A current rating. Designed for 26-18 AWG wire gauges, with a 3.96mm pitch and 250V voltage rating. Operates within a temperature range of -67°C to 185°C. Compliant with RoHS and ELV standards.
TE Connectivity 641294-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.48mm |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Material | Bronze |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641294-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
