TE Connectivity 641302-2 technical specifications.
| Color | Orange |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | MTA-156 |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641302-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.