TE Connectivity 641311-8 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Series | MTA-100 |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641311-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.