Female quick disconnect terminal featuring brass construction with tin plating. Designed for 24-26 AWG wire, it supports insulated wire with a maximum insulation diameter of 2.08mm, utilizing nylon insulation. This straight, free-hanging receptacle has a mating tab width of 4.75mm and a length of 17.9mm. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 641320-1 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 17.811mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641320-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.