Female quick disconnect terminal for 24-26 AWG wire. Features brass body and contact with tin plating. Nylon insulation supports wire diameters up to 2.08mm. This free-hanging receptacle has a mating tab width of 0.11 inches and is supplied on tape and reel. RoHS and ELV compliant.
TE Connectivity 641324-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 17.811mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641324-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.