TE Connectivity 641334-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Keyed | No |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.