TE Connectivity 641335-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Strip |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | -4.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641335-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.