TE Connectivity 641414-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 21.11mm |
| Housing Color | Black |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.59mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641414-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.