3-position, 1-row, right-angle wire-to-wire header assembly for power applications. Features male pin contacts with a 7A current rating, copper alloy construction, and tin/lead/bright plating. Utilizes IDC termination for 18AWG discrete wire, with a 0.156-inch pitch and 0.095-inch insulation diameter. Housing is orange, UL94 V-2 flammability rated, and includes strain relief and mating retention. Maximum operating temperature is 221°C, with a 600V AC voltage rating.
TE Connectivity 641435-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Orange |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Bright |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Depth | 12.37mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.37mm |
| Housing Color | Orange |
| Insulation Diameter | 0.095inch |
| Lead Free | Not Applicable |
| Length | 15.85mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641435-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.