Two-position, single-row right-angle header with a 0.156-inch pitch, designed for wire-to-wire applications. Features a male, shrouded connector system with IDC termination and a 7A contact current rating. Constructed with a copper alloy contact material and tin, lead, bright plating, it operates within a temperature range of -67°C to 221°C and supports a 600V AC voltage rating. Includes strain relief and mating retention for secure connections.
TE Connectivity 641437-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Bright |
| Contact Retention | Yes (With) |
| Depth | 12.37mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 12.37mm |
| Housing Color | White |
| Insulation Diameter | 2.41mm |
| Lead Free | Not Applicable |
| Length | 11.89mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shrouded | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641437-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
