Two-part board connector featuring 2 male pin contacts with a 3.96mm pitch. Contacts are copper alloy with tin-lead plating and a square shape. This shrouded header offers a white housing with a blue color accent, utilizing IDC termination suitable for 26AWG discrete or ribbon wire. It includes mating connector lock functionality and is rated UL94 V-2 for flammability.
TE Connectivity 641439-2 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641439-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.