TE Connectivity 641523-4 technical specifications.
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641523-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.