2-position, right-angle plug connector with IDC termination for 22AWG discrete or ribbon wire. Features a copper alloy male pin contact with tin-lead plating, housed in red UL94 V-2 rated plastic. Rated for 600V AC, operating temperature range of -55°C to 105°C, and a 3.96mm pitch. This shrouded, free-hanging connector is designed for cable mounting.
TE Connectivity 641524-2 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 12.37mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 11.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Termination | IDT |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641524-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.