6-position, 1-row right-angle shrouded header receptacle for board-to-board and mezzanine applications. Features a 2.54mm pitch and IDT termination for discrete or ribbon wire/cable up to 24AWG. Constructed with a copper alloy contact material and tin-lead plating, this female socket connector operates within a temperature range of -55°C to 105°C and has a maximum AC voltage rating of 250V. The white housing measures 13.5mm in height, 15.2mm in length, and 6.99mm in width.
TE Connectivity 641535-6 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 13.5mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | MTA-100 |
| Termination | IDT |
| Width | 6.99mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641535-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.