
TE Connectivity 641550-1 (MOUSER REEL) technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SL-156 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641550-1 (MOUSER REEL) to view detailed technical specifications.
No datasheet is available for this part.