TE Connectivity 641643-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 11.51mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2.03um |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641643-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
