TE Connectivity 641645-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MTA-100 |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641645-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.