2-position, 1-row header connector with 2.54mm pitch for cable mounting. Features female socket contacts made of copper alloy with tin-lead plating. Rated for 5A current and 250V AC voltage, utilizing IDC termination for 26AWG discrete or ribbon wire. Housing is blue, with a UL94 V-2 flammability rating.
TE Connectivity 641655-2 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641655-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.