Four-position, right-angle, through-hole power connector with a 5.08mm pitch. Features male solder terminals and a single port. Operates within a -55°C to 105°C temperature range, with a dielectric withstanding voltage of 1500VAC and a rated current of 12A. Constructed with natural colored nylon insulator, rated UL 94V-2 flammability.
TE Connectivity 641737-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 12 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-2 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 641737-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.