TE Connectivity 641763-2 technical specifications.
| Color | Black |
| Depth | 33.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Length | 28.96mm |
| Material | Nylon |
| Number of Positions | 3 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641763-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.