
TE Connectivity 641775-2 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Depth | 33.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641775-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.