TE Connectivity 641777-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Depth | 17.02mm |
| Flammability Rating | UL94 V-2 |
| Length | 13.97mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641777-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.