TE Connectivity 641778-1 technical specifications.
| Approvals | UL |
| Color | White |
| Depth | 13.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641778-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.