TE Connectivity 641778-2 technical specifications.
| Approvals | UL |
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641778-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.