6-position, 1-row wire-to-board power connector with a 6.35mm pitch. Features male pin contacts with gold plating and bronze material, rated for 19A current. This vertical, solder termination connector has a white nylon housing and insulation, with a maximum operating temperature of 221°C. It is CSA and VDE tested, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 641831-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.77mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641831-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.