TE Connectivity 641832-3 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641832-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.