
TE Connectivity 641855-1 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.49mm |
| Series | Diplomate DL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.