TE Connectivity 641856-1 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Diplomate DL |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.