3-position, 1-row wire-to-board header with a 7.92mm pitch. Features male pin contacts made of copper alloy with tin plating and nickel underplate, rated for 7A current. Vertical orientation, through-hole mounting with solder termination. Insulation material is glass, housing color is natural, and it operates within a -67°C to 221°C temperature range. CSA approved and UL94 V-0 flammability rated.
TE Connectivity 641937-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 11.89mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.12inch |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641937-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.