
3-position, 1-row connector housing with a 6.35mm pitch, designed for assembly applications. Features a natural colored, white nylon housing with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 120°C. This RoHS compliant component is ELV compliant and lead-free.
TE Connectivity 641945-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.38mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641945-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.