
2-position, wire-to-board power connector with a 6.35mm pitch. Features male pin contacts made of tin-plated bronze, rated for 19A current and 600V voltage. Straight, through-hole mounting orientation with solder termination. Housing is white, natural, and beige, with a UL94 V-2 flammability rating. Compliant with ELV and RoHS standards, and VDE tested.
TE Connectivity 641963-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural, Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 14.73mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.12mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641963-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
