
Rectangular connector with 2 positions and a 6.35mm pitch. Features male pin contacts made of gold-plated bronze, offering a 19A current rating and 600V AC voltage rating. Designed for straight, through-hole mounting with solder termination and a single port. Includes mating retention and PCB mount alignment.
TE Connectivity 641963-2 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3400 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641963-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.