2-position wire-to-board power connector featuring 6.35mm pitch and male pin contacts. This through-hole mounted connector offers a 19A current rating, 600V voltage rating, and gold-plated bronze contacts for reliable power transmission. Designed for power circuit applications, it includes mating alignment and retention features, with a white nylon housing and natural insulation. Approvals include CSA and VDE testing, with RoHS and ELV compliance.
TE Connectivity 641963-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.155inch |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Height | 0.55inch |
| Insulation Material | Nylon |
| Length | 0.55inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Thickness | 0.09inch |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.12mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating (AC) | 600V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641963-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.