
9-position, 3-row wire-to-board power connector with male pin contacts. Features a 12A contact current rating and 19A overall current rating, with a 600V voltage rating. Constructed with tin-plated bronze contacts and a UL94 V-0 flammability rated housing. Designed for through-hole mounting with a 6.35mm pitch and vertical PCB mounting orientation. Includes mating alignment and retention features.
TE Connectivity 641972-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White, Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Height | 13.97mm |
| Housing Color | White |
| Length | 20.32mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Power Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641972-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
