Power connector with 15 positions and 15 circuits, featuring a straight, through-hole mounting orientation for wire-to-board applications. This male connector offers a 6.35mm pitch and a 12A contact current rating, with a 19A overall current rating. Contacts are made of bronze with gold and tin plating, and the white housing is UL94 V-0 flammability rated. Maximum operating temperature is 221°C, with a 600V AC voltage rating.
TE Connectivity 641976-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 6.35mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641976-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.