Vertical wire-to-board header assembly featuring a 0.156-inch pitch and 7 positions, with 4 loaded for power applications. This male pin header offers a 7A contact current rating and TIN plated copper alloy contacts with a square shape. Constructed with a glass-filled insulation material, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -67°C to 221°C, with a 600V AC voltage rating. The assembly is lead-free, RoHS compliant, and designed for solder termination.
TE Connectivity 641991-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 3.17mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 27.73mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 7 |
| Number of Positions Loaded | 4 |
| Number of Power Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641991-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.