Unshrouded header for wire-to-board applications, featuring 9 positions with a 3.96mm pitch. This male pin header offers a 7A current rating and a 600V AC voltage rating, constructed with copper alloy contacts plated in tin over nickel. Designed for through-hole mounting with vertical PCB orientation, it operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability standards. The header is RoHS compliant and lead-free, packaged in bulk.
TE Connectivity 641992-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 35.66mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Positions Loaded | 5 |
| Number of Power Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641992-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.