Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole
TE Connectivity 6421008 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6421008 to view detailed technical specifications.
No datasheet is available for this part.