TE Connectivity 642145N003 technical specifications.
| Color | Blue, Clear |
| Diameter | 0.145inch |
| Length | 0.65inch |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S01 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 642145N003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.