TE Connectivity 6429/1/076/00 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6429/1/076/00 to view detailed technical specifications.
No datasheet is available for this part.