TE Connectivity 643067-9 technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 11.18mm |
| Flammability Rating | UL94 V-2 |
| Height | 8.51mm |
| Lead Free | Lead Free |
| Length | 35.66mm |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643067-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.