TE Connectivity 643077-8 technical specifications.
| Body Material | Nylon |
| Package/Case | Molded |
| Color | White |
| Depth | 9.14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 3.23mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643077-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.