TE Connectivity 643131-2 technical specifications.
| Color | White |
| Depth | 12.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Nylon |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643131-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.