
TE Connectivity 643182-2 technical specifications.
| Approvals | UL |
| Color | White |
| Contact Gender | Female |
| Depth | 17.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.24mm |
| Material | Nylon |
| Package Quantity | 6000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643182-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
