
2-position, 1-row wire-to-board receptacle with 3.96mm pitch. Features IDC termination and a right-angle orientation for cable mounting. Rated for 7A current and 600V AC, with a maximum operating temperature of 105°C. Constructed with copper alloy contacts plated in tin and lead, and an orange housing. Includes mating connector lock and is UL94 V-2 flammability rated.
TE Connectivity 643191-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 643191-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
