Female header assembly for wire-to-board connectivity. Features 3 positions and 3 contacts with a 0.156-inch pitch. Contact current rating of 7A, with copper alloy contacts plated in tin, matte, lead, and bright finishes over a nickel underplate. Right-angle orientation, IDC termination, and a 22AWG wire/cable gauge capacity. Housing is red, rated UL94 V-2 flammability, and includes strain relief. Maximum operating temperature of 221°C and a voltage rating of 600V AC.
TE Connectivity 643193-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Lead, Bright |
| Contact Retention | Yes (With) |
| Current Rating | 7A |
| Depth | 9.02mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 9.02mm |
| Housing Color | Red |
| Insulation Diameter | 2.41mm |
| Lead Free | Not Applicable |
| Length | 11.89mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 643193-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
