TE Connectivity 643221-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -4.32mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Junior Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643221-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.