TE Connectivity 643222-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -3.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643222-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.