3-position, right-angle power socket connector featuring a 6.35mm pitch and female socket contacts. Constructed with bronze contacts plated in gold, it offers a 19A current rating and a 600V maximum AC voltage rating. The white housing is UL94 V-0 flammability rated and designed for through-hole PCB mounting with alignment features. This connector is lead-containing and not RoHS compliant.
TE Connectivity 643228-2 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1120 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 643228-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.